Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEO1804NPASCopy
Order Code254472
Product RangeEO Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEO1804NPASCopy
Order Code254472
Product RangeEO Series
Technical Datasheet
Sensing Range Max400mm
Sensing Distance Max400mm
Sensor Output TypeNPN
Product RangeEO Series
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Sensing Range Max
400mm
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Operating Temperature Min
-20°C
Sensing Distance Max
400mm
Product Range
EO Series
Supply Voltage DC Max
40V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
