Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRCP11003230VACCopy
Manufacturer Standard Lead Time23 weeks
Order Code4528688
Product RangeRCP Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM99.430 |
| 5+ | RM97.210 |
| 10+ | RM94.980 |
| 20+ | RM93.550 |
Price for:Each
Minimum: 1
Multiple: 1
RM99.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRCP11003230VACCopy
Manufacturer Standard Lead Time23 weeks
Order Code4528688
Product RangeRCP Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage230VAC
Contact Current10A
Product RangeRCP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance6.5kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
RCP11003230VAC is a RCP series monostable, type RCP, industrial relay. It can be used for a wide range of industrial application.
- Long life (minimum 100 electrical operations) at 10A/250VAC/30VDC resistive load
- Standard with push arm-LED (A1+) (A2-)- flag
- IP40 protection, conform to CE low voltage directive
- TUV, UL, CSA, IMQ, RINA (marine) approved
- 3PDT 3-form C contact configuration, 10A contact rating
- 24VDC nominal voltage, 72±10%ohm coil resistance
- Rated control supply voltage range from 24 to 24V at DC
- Plug-in type of electric connection
- Other not-copper alloys material
- Ambient temperature range from -40 to 55°C
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
6.5kohm
Coil Voltage
230VAC
Product Range
RCP Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08521
