Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAVOTEC |
|---|---|
| Manufacturer Part No | SR250-40Copy |
| Order Code | 537925 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CAVOTEC |
|---|---|
| Manufacturer Part No | SR250-40Copy |
| Order Code | 537925 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| External Height - Metric | 22mm |
| External Height - Metric | 22mm |
| External Width - Metric | 23mm |
| External Width - Metric | 23mm |
| Length - Metric | 1m |
| Length - Metric | 1m |
| External Height - Imperial | 0.87" |
| External Height - Imperial | 0.87" |
| External Width - Imperial | 0.91" |
| External Width - Imperial | 0.91" |
| Length - Imperial | 3.28ft |
| Length - Imperial | 3.28ft |
| Raceway / Duct Colour | Black |
| Raceway / Duct Colour | Black |
| Raceway / Duct Material | Nylon (Polyamide) |
| Raceway / Duct Material | Nylon (Polyamide) |
| Product Range | TUK SGACK902S Keystone Coupler |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| External Height - Metric | 22mm |
|---|---|
| External Width - Metric | 23mm |
| Length - Metric | 1m |
| External Height - Imperial | 0.87" |
| External Width - Imperial | 0.91" |
| Length - Imperial | 3.28ft |
| Raceway / Duct Colour | Black |
| Raceway / Duct Material | Nylon (Polyamide) |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
| External Height - Metric | 22mm |
|---|---|
| External Width - Metric | 23mm |
| Length - Metric | 1m |
| External Height - Imperial | 0.87" |
| External Width - Imperial | 0.91" |
| Length - Imperial | 3.28ft |
| Raceway / Duct Colour | Black |
| Raceway / Duct Material | Nylon (Polyamide) |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85472000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .26 |
