Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS SMF52K2JT SMD Chip Resistor, 2.2 kohm, ± 5%, 5 W, 5328 [13573 Metric], Metal Film, High Power](https://my.element14.com/productimages/standard/en_GB/108630605-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF52K2JTCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2992186RL
Cut Tape2992186
Product RangeSM Series
Also Known As1-1879234-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM6.880 | RM6.88 |
| Total Price | RM6.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM6.880 |
| 10+ | RM4.870 |
| 50+ | RM4.330 |
| 100+ | RM3.500 |
| 200+ | RM3.410 |
| 500+ | RM3.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF52K2JTCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2992186RL
Cut Tape2992186
Product RangeSM Series
Also Known As1-1879234-6
Technical Datasheet
Resistance2.2kohm
Resistance Tolerance± 5%
Power Rating5W
Resistor Case / Package5328 [13573 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length13.5mm
Product Width7.3mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2kohm
Power Rating
5W
Resistor Technology
Metal Film
Product Range
SM Series
Voltage Rating
500V
Product Width
7.3mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
5328 [13573 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001648
