Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3430A2F1R8TDF SMD Chip Resistor, 1.8 ohm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power](https://my.element14.com/productimages/standard/en_GB/4206625-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3430A2F1R8TDFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Cut Tape4206793 Cut Tape4206793RL |
| Product Range | 3430 Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1.180 |
| 50+ | RM0.432 |
| 100+ | RM0.377 |
| 250+ | RM0.320 |
| 500+ | RM0.288 |
| 1000+ | RM0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3430A2F1R8TDFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Cut Tape4206793 Cut Tape4206793RL |
| Product Range | 3430 Series |
| Technical Datasheet | |
| Resistance | 1.8ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 1W |
| Resistor Case / Package | 0508 Wide [1220 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | 3430 Series |
| Temperature Coefficient | ± 150ppm/°C |
| Voltage Rating | 200V |
| Product Length | 1.25mm |
| Product Width | 2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1.8ohm |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Thick Film |
| Product Range | 3430 Series |
| Voltage Rating | 200V |
| Product Width | 2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0508 Wide [1220 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | ± 150ppm/°C |
| Product Length | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
