Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3521100RFT.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4049553
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2.960 |
| 25+ | RM1.570 |
| 100+ | RM1.390 |
| 250+ | RM1.260 |
| 500+ | RM1.180 |
| 1000+ | RM1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Resistance
100ohm
Voltage Rating
250V
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Power Rating
2W
Product Length
6.35mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
