Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | HSHC50022RJCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4683534 |
| Product Range | HS Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
4 more incoming. You can reserve stock now
1 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | RM402.600 |
| 5+ | RM395.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM402.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | HSHC50022RJCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4683534 |
| Product Range | HS Series |
| Technical Datasheet | |
| Resistance | 22ohm |
| Product Range | HS Series |
| Power Rating | 500W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Threaded Stud |
| Voltage Rating | 2.5kV |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Panel Mount |
| Product Length | 204mm |
| Product Width | 73mm |
| Product Height | 42mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 200°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 22ohm |
|---|---|
| Power Rating | 500W |
| Resistor Terminals | Threaded Stud |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 204mm |
| Product Height | 42mm |
| Operating Temperature Max | 200°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | HS Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 2.5kV |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Mounting | Panel Mount |
| Product Width | 73mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
