Print Page
RH73U2A6M8JTD
SMD Chip Resistor, 6.8 Mohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RH73U2A6M8JTD SMD Chip Resistor, 6.8 Mohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage](https://my.element14.com/productimages/standard/en_GB/42254302.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RH73U2A6M8JTDCopy |
| Order Code | Re-Reel1174061RL Cut Tape1174061 |
| Product Range | RH73 Series |
| Also Known As | 1622818-4 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RH73U2A6M8JTDCopy |
| Order Code | Re-Reel1174061RL Cut Tape1174061 |
| Product Range | RH73 Series |
| Also Known As | 1622818-4 |
| Technical Datasheet | |
| Resistance | 6.8Mohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 125mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Voltage |
| Product Range | RH73 Series |
| Temperature Coefficient | ± 250ppm/°C |
| Voltage Rating | 100V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The RH73 Series is suitable for flow and reflow soldering. It has a thick film resistor element and three layers of terminal material to ensure high reliability.
- Values up to 100 Gig Ohms
- Choice of packages
- Wide tolerances / TCRs
Technical Specifications
| Resistance | 6.8Mohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thick Film |
| Product Range | RH73 Series |
| Voltage Rating | 100V |
| Product Width | 1.25mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jun-2015) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | High Voltage |
| Temperature Coefficient | ± 250ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
