Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoCA751.
Order Code4835293
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoCA751.
Order Code4835293
Technical Datasheet
Voltage Measuring Range AC-
Meter Display Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Alternatives for CA751.
2 Products Found
Product Overview
The CA751 safety tester is simple and sturdy in construction and great for an electricians everyday use. Adapted for all kinds of measurement situations, terminal switchboards or socket outlets.
- Easy to use whilst wearing gloves
- User friendly handling
- Ground conductor and phase position connection etc
- Reversible, self powered
- Can be used alone or with a multimeter on European format sockets
- Operates without battery
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Meter Display Type
-
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90138090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4