Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoCA760
Order Code4835270
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoCA760
Order Code4835270
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Voltage Measuring Range AC10V to 690V
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Alternatives for CA760
2 Products Found
Product Overview
The CA760 safety tester is simple and sturdy in construction and great for an electricians everyday use. Adapted for all kinds of measurement situations, terminal switchboards or socket outlets.
- 8 LEDs from 12 V to 690V AC and 750 V DC
- Circuit breaker trigger test
- Audible continuity test
- Auto AC/DC, automatic ranges and automatic on and off
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Voltage Measuring Range AC
10V to 690V
Operating Temperature Min
-10°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (16-Jul-2019)
Meter Display Type
LED
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90138090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4