Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01138902Copy
Manufacturer Standard Lead Time6 weeks
Order Code4926105
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM12,535.320 |
Price for:Each
Minimum: 1
Multiple: 1
RM12,535.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01138902Copy
Manufacturer Standard Lead Time6 weeks
Order Code4926105
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance2kohm to 4Tohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height110mm
External Width185mm
External Depth240mm
Weight3.4kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
P01138902 is a CA 6543 50V to 1kV high-performance insulation tester. It supports extreme site conditions and is an expert tool for qualitative insulation analysis.
- Insulation up to 4Tohm (5 ranges) at 50/100/250/500 and 1,000V DC
- Automatic calculation of insulation quality ratios: DAR and PI
- Programmable test duration and plotting of the R(t) curve
- Automatic indication of voltage before and after measurement: 1 to 1,000V AC/DC
- Resistance: 0.01ohm to 400kohm, continuity: 0.01ohm to +40 ohm (audible beep and cable compensation)
- Automatic capacitance measurement after each insulation measurement: 0.005 to 4.999µF
- Microprocessor-controlled, storage of measurements (128kB), bi-directional RS232
- Large LCD screen with digital display and bargraph, backlighting, SMOOTH function
- Electrical safety: IEC 61010 600V CAT III and IEC 61557, IP54 rated
- Dimension is 240 x 185 x 110mm
Contents
CA 6543 insulation tester, 2 x 1.5m safety leads (red/blue), 1 x 1.5m guarded safety lead (black), 3 x crocodile clips (red/blue/black), 1 x test probe (black), 1 x 2-sided condensed user’s manual, 1 x user’s manual, 8 x LR14 batteries (for C.A 6541), 1 x 2m mains lead (for C.A 6543).
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
2kohm to 4Tohm
Operating Temperature Max
55°C
External Width
185mm
Weight
3.4kg
SVHC
No SVHC (04-Feb-2026)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
110mm
External Depth
240mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.54
