P01139712
Insulation Tester, Digital Megohmmeter, 500V, 1kV, 2.5kV, 5kV, 10kohm to 10Tohm, -10 °C, 55 °C

Need more?
| Quantity | Price |
|---|---|
| 1+ | RM24,324.530 |
Product Information
Product Overview
P01139712 is a CA 6547 megohmmeter. In its site-proof case, the CA 6547 megohmmeter can be used for quantitative and qualitative analysis of insulation. It also automatically measures voltage, capacitance and residual current. In addition, this model offers storage of measurements and an USB link for controlling the instrument and processing the data using Megohmmeter software.
- Measurement range from 10kohm to 10Tohm
- 4 fixed test voltages: 500 / 1,000 / 2,500 and 5,000V
- Adjustable test voltage position: 40 to 5,100V in 10V or 100V increments
- Large backlit LCD screen with digital display and bargraph
- Automatically calculates DAR, PI, and DD ratios with R(t) curve plotting for insulation analysis
- Programmable test duration, test voltage locking, smooth function, programmable alarms
- Storage of several thousand measurements
- USB connectivity supports PC software integration and compact serial printer connection
- NiMH rechargeable battery delivers up to 30 days of operation with daily DAR and PI testing
- Dimension is 270 x 250 x 180mm
Contents
CA 6547 5KV digital insulation tester, 2 x HV safety leads(one red and one blue, length 3m, equipped with an HV plug at one end and an HV crocodile clip at the other end), 1 x black guarded HV safety lead (length 3m), 1 x blue guarded HV safety lead (length 0.35m), 1 x mains power cable 1.80m long, 8 x simplified user’s manuals (CA 6547), 1 x USB drive containing the user’s manuals and MEG application software, 1 x USB-A / USB-B cable.
Technical Specifications
Digital Megohmmeter
10kohm to 10Tohm
55°C
250mm
4.3kg
No SVHC (04-Feb-2026)
500V, 1kV, 2.5kV, 5kV
-10°C
180mm
270mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
