P01191307
Phase Rotation Meter, 3.5mA, 0 to 40°C, 15 to 80%RH, 2Hz to 400Hz, 1V to 440V, 0 °C, 40 °C, 31 mm

Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,243.080 |
Product Information
Product Overview
P01191307 is a CA 6611 phase and motor rotation tester designed for the installation, inspection, and maintenance of three-phase electrical systems up to 440V. This portable, battery-powered instrument features an easy-to-read LED display and colour-coded terminals and cables for simple operation. It can determine phase rotation direction, indicate the presence or absence of phase for phase-to-phase voltages above 120V, verify motor rotation direction with or without a connection, and detect the activation of a solenoid valve without requiring a connection. The tester also includes a magnetic back, allowing it to be conveniently mounted on vertical metal surfaces during testing and maintenance tasks.
- Indicates phase presence or absence with 1000V CAT III safety rating
- Determination of a motor's rotation direction with or without contact
- Automatic testing as soon as the instrument is connected
- Terminals and cables identified by colour-coding to simplify connection
- IP40 rated
- Dimension is 135 x 75 x 31mm
Contents
CA 6611 phase and motor rotation tester, 3 x test leads, 3 x crocodile clips, 1 x user's manual in 5 languages.
Technical Specifications
2Hz to 400Hz
0°C
31mm
135mm
-
1V to 440V
40°C
75mm
137g
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
