
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM5,764.500 |
Product Information
Product Overview
P01196803 is a CA 5293 recorder multimeter with graphical colour screen. This ASYC IV portable multimeter with graphical colour display can be used for direct measurement of the main electrical quantities and instantaneous viewing of the trends and waveform. This multimeter is compact, rugged, watertight and specially designed for easy handling. With multiple quantities measured around the main function, as well as functions for specification, relative measurement, mathematical functions and direct current measurement using a clamp make this multimeter genuine measurement experts.
- Measures AC, DC or AC+DC voltage, current, freq, temp, resistance and capacitance
- Graphical display of trends with multiple parameters and waveform up to 600Hz
- Multiple analytical tools: time/date-stamped min/max/avg and peak monitoring, filtering, duty cycle
- IP67 ingress protection resistant to water projection and dust, suitable for outdoor use
- Colour graphical (70x52) with backlighting and black background on 4 x 100,000-count displays
- Storage of up to 30,000 measurements in memory
- Powered by USB-type charger or4 AA batteries or NiMH rechargeable batteries
- Safety as per IEC 61010-1, IEC 61010-2-033 1000 V-CAT III /600 V CAT IV EMC as per EN 61326-1
- Dimension is 196 x 90 x 47.1mm
- 3 year warranty
Contents
CA 5293 recorder multimeter with graphical colour screen, 4 x 1.5V NiMH rechargeable batteries, 1.5m straight/straight red cable, 1.5m straight/straight black cable, Red CAT IV 1kV test probe, Black CAT IV 1kV test probe, USB optical communication cable + SX-DMM software, USB charger + USB connection cable, User’s manual on CD and multilingual start-up guide on paper.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
20A
3 Years
No SVHC (07-Nov-2024)
4.5
100000
1kV
20A
100Mohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
