Print Page
Image is for illustrative purposes only. Please refer to product description.
![CHEMI-CON KTS101B106K55N0T00 SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 2220 [5750 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerCHEMI-CON
Manufacturer Part NoKTS101B106K55N0T00Copy
Order Code5070618
Product RangeNTS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM12.090 |
| 10+ | RM7.300 |
| 50+ | RM6.350 |
| 200+ | RM5.890 |
| 400+ | RM5.690 |
| 800+ | RM5.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM12.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTS101B106K55N0T00Copy
Order Code5070618
Product RangeNTS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeNTS Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
NTS Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001