Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoDEL-51121ESD
Order Code4099454
Product RangeCoventry Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | RM2,021.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,021.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoDEL-51121ESD
Order Code4099454
Product RangeCoventry Series
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size6.4 x 10.2mm
Handle Length60.8mm
Handle Material-
Product RangeCoventry Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tip Material
Polyester
Handle Length
60.8mm
Product Range
Coventry Series
Swab Tip Size
6.4 x 10.2mm
Handle Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232243