Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No51125F
Order Code1502500
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No51125F
Order Code1502500
Technical Datasheet
Tip MaterialPolyester Knit Fabric
Swab Tip Size5.7mm
Handle Length71mm
Handle MaterialNylon (Polyamide), Fibreglass Reinforced
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Unique pillow-shaped swab head is ideal for fusion splice mirror cleaning. High absorbency swab removes dust and other contaminants. Free of adhesives and binders and cleanroom washed, so will not leave residue or particulates.
- No edge seamless head design eliminates seams and reduces scratch potential
- Pillow tipped design provides high solvent capacity and cushioning for delicate parts
- High strength, durable head for rigorous cleaning
- Low particulate and non volatile residue contamination
- No adhesives or binders are used in the construction
- Excellent solvent compatibility
Technical Specifications
Tip Material
Polyester Knit Fabric
Handle Length
71mm
Product Range
-
Swab Tip Size
5.7mm
Handle Material
Nylon (Polyamide), Fibreglass Reinforced
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:56012190
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.586