Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No4250000872Copy
Order Code1282209
Product RangeMODICE
Your Part Number
No Longer Stocked
Product Overview
The 4250000872 is a crimp Socket Terminal with 20AWG GXL wire gauge and 20 crimp locator. This MODICE series terminal is suitable for hand crimp tool and SHS connector assembly.
Applications
Power Management
Technical Specifications
Product Range
MODICE
Contact Material
-
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
-
Contact Gender
Socket
Wire Size AWG Min
20AWG
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
