Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1864035W3Copy
Order Code1232347
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1864035W3Copy
Order Code1232347
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBA15d / SBC
LED ColourWhite
Bulb SizeT-5
Power Rating-
Wavelength Typ-
Luminous Intensity2100mcd
Average Bulb Life-
Supply Voltage28V
Current Rating16mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
BA15d / SBC
Bulb Size
T-5
Wavelength Typ
-
Average Bulb Life
-
Current Rating
16mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
White
Power Rating
-
Luminous Intensity
2100mcd
Supply Voltage
28V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
