Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19300231Copy
Order Code1105478
Your Part Number
No Longer Manufactured
Product Overview
The 19300231 is a panel-mount green LED Indicator with isolating spacer. Satin chrome bezel and maximum 3mA current at 230VAC voltage and gap between LED and bezel, gap between bezel and front plate sealed to IP67 degree protection when using the supplied gasket.
- -55 to +60°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
14mm
Luminous Intensity
11mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
