Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No5313F5Copy
Order Code1105122
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No5313F5Copy
Order Code1105122
Technical Datasheet
LED ColourGreen
LED MountingPress Fit
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity16mcd
Forward Voltage2.2V
Viewing Angle55°
Height34.3mm
Width5.3mm
Product Range-
Technical Specifications
LED Colour
Green
Bulb Size
T-1 (3mm)
Luminous Intensity
16mcd
Viewing Angle
55°
Width
5.3mm
LED Mounting
Press Fit
Forward Current If
10mA
Forward Voltage
2.2V
Height
34.3mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
