Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | CML240RSCopy |
| Order Code | 1229087 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | CML240RSCopy |
| Order Code | 1229087 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Light Source | LED |
| Input Power | 1.5W |
| Input Voltage | 240VAC |
| Light Colour | Red |
| Color Temperature Typ | - |
| Ceiling Hole Dia | 75mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Light Source | LED |
|---|---|
| Input Voltage | 240VAC |
| Color Temperature Typ | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Input Power | 1.5W |
|---|---|
| Light Colour | Red |
| Ceiling Hole Dia | 75mm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .055 |
