Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoLM-FB26B-12Copy
Order Code1228820
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoLM-FB26B-12Copy
Order Code1228820
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Light Strip Length364mm
No. of LEDs26LEDs
Illumination ColourBlue
Input Voltage12VDC
Input Power3W
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Strip Length
364mm
Illumination Colour
Blue
Input Power
3W
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
26LEDs
Input Voltage
12VDC
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
