Print Page
CXT-25
Cable Gland, M25, 11.1 mm, 20 mm, Brass, IP66
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The CXT-25 is a brass indoor and outdoor Cable Gland for use with all types of screened flexible wire braid or wire braid armour cable. The cable gland provides an environmental seal on the cable outer sheath. The cable gland also provides mechanical cable retention and electrical continuity via internal pig-tail termination of the flexible wire braid.
- -60 to 150°C Continuous operating temperature range
Applications
Consumer Electronics, Industrial
Technical Specifications
Thread Size
M25
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32