Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTBLUE
Manufacturer Part NoCB-OEMSPA311I-04
Order Code1351706
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCONNECTBLUE
Manufacturer Part NoCB-OEMSPA311I-04
Order Code1351706
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Bluetooth VersionBluetooth 2.0
Supply Voltage Min3V
Supply Voltage Max6V
Signal Range Max150m
Data Rate921.6Kbaud
Bluetooth ClassClass 1
Receive Sensitivity7dBm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Bluetooth Version
Bluetooth 2.0
Supply Voltage Max
6V
Data Rate
921.6Kbaud
Receive Sensitivity
7dBm
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
3V
Signal Range Max
150m
Bluetooth Class
Class 1
Operating Temperature Min
-30°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85255000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028