Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORSTAT CONTAINERS
Manufacturer Part NoCT5111
Order Code1462190
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORSTAT CONTAINERS
Manufacturer Part NoCT5111
Order Code1462190
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
ESD Storage Type-
External Height - Imperial-
External Height - Metric520mm
External Width - Imperial-
External Width - Metric3mm
External Depth - Imperial-
External Depth - Metric111mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
ESD Storage Type
-
External Height - Metric
520mm
External Width - Metric
3mm
External Depth - Metric
111mm
SVHC
No SVHC (15-Jun-2015)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03098