Print Page
LD-700AWN1-70
LED, White, SMD, 300 mA, 3.5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTCO
Manufacturer Part NoLD-700AWN1-70
Order Code8530394
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOTCO
Manufacturer Part NoLD-700AWN1-70
Order Code8530394
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourWhite
LED MountingSMD
LED Case Size-
Forward Current If300mA
Forward Voltage3.5V
Wavelength Typ-
Luminous Intensity-
Viewing Angle70°
Lens ShapeDome
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
White
LED Case Size
-
Forward Voltage
3.5V
Luminous Intensity
-
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Forward Current If
300mA
Wavelength Typ
-
Viewing Angle
70°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001