Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET AUTOMATION
Manufacturer Part No88 826 503Copy
Order Code7908601
Product RangeMURc3 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88 826 503Copy
Order Code7908601
Product RangeMURc3 Series
Technical Datasheet
Time Min0.1s
Time Max100h
Product RangeMURc3 Series
Contact Current100mA
Contact Voltage VAC240VAC
Nom Input Voltage240VAC
Technical Specifications
Time Min
0.1s
Product Range
MURc3 Series
Contact Voltage VAC
240VAC
Time Max
100h
Contact Current
100mA
Nom Input Voltage
240VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
