Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoSASP10S110ADCopy
Manufacturer Standard Lead Time1 weeks
Order Code2844048
Product RangeSAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM271.180 |
| 5+ | RM266.380 |
| 10+ | RM257.940 |
| 20+ | RM234.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM271.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoSASP10S110ADCopy
Manufacturer Standard Lead Time1 weeks
Order Code2844048
Product RangeSAS Series
Technical Datasheet
Relay MountingDIN Rail, Panel
Load Current1A
Operating Voltage Min-
Operating Voltage Max-
Switching Mode-
Timer FunctionsDelay-On-Make
Control Voltage AC Min-
Control Voltage AC Max110V
Control Voltage DC Min-
Control Voltage DC Max110V
Product RangeSAS Series
SVHCTo Be Advised
Technical Specifications
Relay Mounting
DIN Rail, Panel
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
SAS Series
Load Current
1A
Operating Voltage Max
-
Timer Functions
Delay-On-Make
Control Voltage AC Max
110V
Control Voltage DC Max
110V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059966
