Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No81513501Copy
Manufacturer Standard Lead Time1 weeks
Order Code3285802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM741.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM741.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81513501Copy
Manufacturer Standard Lead Time1 weeks
Order Code3285802
Technical Datasheet
Pressure Fitting Style4mm Spout
Operating Pressure Min0.3bar
Operating Pressure Max1.2bar
Sensor MountingDIN Rail
Contact ConfigurationSPDT
Electrical ConnectionScrew
Switching Voltage DC Resistive230V
Switching Current DC Resistive5A
Product Range-
SVHCLead
Technical Specifications
Pressure Fitting Style
4mm Spout
Operating Pressure Max
1.2bar
Contact Configuration
SPDT
Switching Voltage DC Resistive
230V
Product Range
-
Operating Pressure Min
0.3bar
Sensor Mounting
DIN Rail
Electrical Connection
Screw
Switching Current DC Resistive
5A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
