Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No82830010Copy
Manufacturer Standard Lead Time9 weeks
Order Code3089782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,104.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,104.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 82830010 is a 33W 24V DC direct Drive Motor with 2100RPM maximum rotational speed, 600mNm maximum torque. It features 63mm diameter with 2 ball bearings supply connection by 2 leads. Suitable for automatic swimming-pool cleaners, filtering systems, water circulators for whirlpool baths, paper drivers for photocopiers, opening/closing of automatic doors, machines for making spectacle lenses and low-speed drive applications.
- 60% Efficiency
- IP20 Protection rating
- 50°C Gearbox case temperature rise
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
2100rpm
Power Rating
33W
Product Range
-
Supply Voltage VDC
24V
Torque Max
600mN-m
Motor Size
63mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12
