Print Page
DDP1-3-S12-D
Isolated Through Hole DC/DC Converter, ITE & Industrial, DIP, 1 W, 1 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CUI |
|---|---|
| Manufacturer Part No | DDP1-3-S12-DCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4963140 |
| Product Range | DDP1-D Series |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Need more?
41 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM16.180 |
| 10+ | RM15.580 |
| 25+ | RM15.330 |
| 50+ | RM14.750 |
| 100+ | RM14.520 |
| 500+ | RM14.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM16.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CUI |
|---|---|
| Manufacturer Part No | DDP1-3-S12-DCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4963140 |
| Product Range | DDP1-D Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | DIP |
| Input Ratio | - |
| Output Power Max | 1W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 84mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 3.3V |
| DC / DC Converter Output Type | Fixed |
| Width | 10.1mm |
| Height | 7mm |
| Depth | 12.7mm |
| Input Voltage DC Min | 2.97V |
| Input Voltage DC Max | 3.63V |
| Product Range | DDP1-D Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Input Ratio | - |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 84mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 7mm |
| Input Voltage DC Min | 2.97V |
| Product Range | DDP1-D Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 3.3V |
| Width | 10.1mm |
| Depth | 12.7mm |
| Input Voltage DC Max | 3.63V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.65 |