Print Page
P7806B-1000R
DC/DC Converter, Bent Pin, SIP-3, ITE, 1 Output, 6.5 W, 6.5 V, 1 A, P78B-1000 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CUI |
|---|---|
| Manufacturer Part No | P7806B-1000RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4936451 |
| Product Range | P78B-1000 Series |
| Your Part Number | |
| Technical Datasheet |
84 In Stock
Need more?
84 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM26.170 |
| 5+ | RM25.180 |
| 10+ | RM24.760 |
| 50+ | RM23.450 |
| 100+ | RM23.360 |
| 250+ | RM22.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM26.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CUI |
|---|---|
| Manufacturer Part No | P7806B-1000RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4936451 |
| Product Range | P78B-1000 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 6.5W |
| Output Voltage Nom | 6.5V |
| Output Current Max | 1A |
| Product Range | P78B-1000 Series |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 8V |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 6.5W |
| Output Current Max | 1A |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Max | 36V |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Nom | 6.5V |
| Product Range | P78B-1000 Series |
| Input Voltage DC Min | 8V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0019 |