Print Page
PBO-3F-12
AC/DC PCB Mount Power Supply (PSU), Straight Pin, ITE, 1 Output, 3 W, 12 V, 250 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPBO-3F-12Copy
Manufacturer Standard Lead Time13 weeks
Order Code4908953
Product RangePBO-3F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM19.100 |
| 10+ | RM18.370 |
| 25+ | RM18.030 |
| 50+ | RM17.150 |
| 100+ | RM17.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM19.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPBO-3F-12Copy
Manufacturer Standard Lead Time13 weeks
Order Code4908953
Product RangePBO-3F Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width14.73mm
Height11mm
Depth26.4mm
Product RangePBO-3F Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PBO-3F-12 is a PBO-3F series AC-DC power supply.
- Compact size, industrial design, straight pin mounting pin
- IEC/EN/UL 62368-1 certified, MTBF >2,700,000 hours
- Wide operating temperature -40°C to 85°C (with derating)
- Wide input voltage range 85 to 305V AC / 70 to 430V DC
- Short-circuit and over current protection, no-load power consumption (<0.1W)
- Flexible implementations to power a wide array of applications
- 12V DC output voltage
- 250mA maximum output current
- 3W maximum output power
- 77% typical efficiency
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
250mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
11mm
Product Range
PBO-3F Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
14.73mm
Depth
26.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055