Print Page
PSK-5E-3
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 5 W, 3.3 V, 1.515 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSK-5E-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4832497
Product RangePSK-5E Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM44.410 |
| 5+ | RM43.810 |
| 10+ | RM43.150 |
| 50+ | RM40.170 |
| 100+ | RM39.510 |
| 250+ | RM38.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM44.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-5E-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4832497
Product RangePSK-5E Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 13.3V
Output Current - Output 11.515A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width25.4mm
Height17.6mm
Depth25.4mm
Product RangePSK-5E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PSK-5E-3 is a PSK-5E series, encapsulated, internal AC-DC power supply. This module features a wide operating temperature range of -40 to 85°C, making it ideal for rugged and demanding applications.
- Universal input 85 to 305V AC & 100 to 430V DC
- 3.3V DC output voltage and 1.515A output current
- 5W max output power
- 120mVp-p max ripple and noise
- 72% typical efficiency
- Class B emissions (EN55032/CISPR) with application circuit and certified to IEC/EN/UL 62368-1
- 4000V AC isolation voltage
- 2,000m operating altitude
- Short circuit, overcurrent protection and input undervoltage protection
- Class II safety class and OVC III
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1.515A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
17.6mm
Product Range
PSK-5E Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
25.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023