Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVAMV06077E-220MM2Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4729715RL
Cut Tape4729715
Product RangeVAMV06077E Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM12.320 | RM12.32 |
| Total Price | RM12.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM12.320 |
| 10+ | RM10.120 |
| 50+ | RM9.230 |
| 100+ | RM8.340 |
| 200+ | RM7.650 |
| 600+ | RM6.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVAMV06077E-220MM2Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4729715RL
Cut Tape4729715
Product RangeVAMV06077E Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeVAMV06077E Series
Inductor Case / Package-
DC Resistance Max0.134ohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width7.6mm
Product Height7.3mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VAMV06077E Series
DC Resistance Max
0.134ohm
Product Length
6.9mm
Product Height
7.3mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078
