Print Page
Image is for illustrative purposes only. Please refer to product description.
![CYNTEC VCHA042A-4R7MS6 Power Inductor (SMD), AEC-Q200, 4.7 µH, 4 A, 4.6 A, VCHA042A Series, 1515 [4040 Metric]](https://my.element14.com/productimages/standard/en_GB/4729719-40.jpg)
ManufacturerCYNTEC
Manufacturer Part NoVCHA042A-4R7MS6Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4729722RL
Cut Tape4729722
Product RangeVCHA042A Series
Your Part Number
975 In Stock
Need more?
975 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM6.130 | RM30.65 |
| Total Price | RM30.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM6.130 |
| 50+ | RM5.050 |
| 250+ | RM4.140 |
| 500+ | RM3.890 |
| 1000+ | RM3.560 |
| 2000+ | RM3.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCHA042A-4R7MS6Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4729722RL
Cut Tape4729722
Product RangeVCHA042A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4A
Inductor Construction-
Saturation Current (Isat)4.6A
Product RangeVCHA042A Series
Inductor Case / Package1515 [4040 Metric]
DC Resistance Max0.0538ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4mm
Product Height2.1mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
Product Range
VCHA042A Series
DC Resistance Max
0.0538ohm
Product Length
4.2mm
Product Height
2.1mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.6A
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VCHA042A-4R7MS6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078
