Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVCHA105D-4R7MS6Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4729732RL
Cut Tape4729732
Product RangeVCHA105D Series
Your Part Number
113 In Stock
500 more incoming. You can reserve stock now
113 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM10.590 | RM10.59 |
| Total Price | RM10.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM10.590 |
| 10+ | RM9.070 |
| 50+ | RM8.270 |
| 100+ | RM7.470 |
| 200+ | RM6.850 |
| 500+ | RM6.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCHA105D-4R7MS6Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4729732RL
Cut Tape4729732
Product RangeVCHA105D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)15.7A
Product RangeVCHA105D Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length10.85mm
Product Width10mm
Product Height5.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VCHA105D Series
DC Resistance Max
0.01ohm
Product Length
10.85mm
Product Height
5.2mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
15.7A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VCHA105D-4R7MS6
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078
