Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoVCTA20161B-3R3MS6Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4729739RL
Cut Tape4729739
Product RangeVCTA20161B Series
Your Part Number
535 In Stock
Need more?
535 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM4.360 | RM21.80 |
| Total Price | RM21.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM4.360 |
| 50+ | RM3.560 |
| 250+ | RM2.930 |
| 500+ | RM2.880 |
| 1000+ | RM2.500 |
| 2000+ | RM2.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCTA20161B-3R3MS6Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4729739RL
Cut Tape4729739
Product RangeVCTA20161B Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeVCTA20161B Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VCTA20161B Series
DC Resistance Max
0.25ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.8A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078
