Print Page
Image is for illustrative purposes only. Please refer to product description.
![CYNTEC VCTA25201B-100MS6 Power Inductor (SMD), AEC-Q200, 10 µH, 1 A, Shielded, 1.5 A, VCTA25201B Series, 1008 [2520 Metric]](https://my.element14.com/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerCYNTEC
Manufacturer Part NoVCTA25201B-100MS6Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4729743RL
Cut Tape4729743
Product RangeVCTA25201B Series
Your Part Number
1,685 In Stock
4,000 more incoming. You can reserve stock now
1,685 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM4.540 | RM22.70 |
| Total Price | RM22.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM4.540 |
| 50+ | RM3.740 |
| 250+ | RM3.150 |
| 500+ | RM2.870 |
| 1000+ | RM2.590 |
| 2000+ | RM2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCTA25201B-100MS6Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4729743RL
Cut Tape4729743
Product RangeVCTA25201B Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeVCTA25201B Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.530ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VCTA25201B Series
DC Resistance Max
0.530ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078
