Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY3242-IOXLITECopy |
| Order Code | 1472442 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY3242-IOXLITECopy |
| Order Code | 1472442 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Expander |
| Silicon Manufacturer | Cypress |
| Silicon Core Number | CY8C9520, CY8C9540, CY8C9560 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Kit Contents | I2C Port Expander Demonstration Board, USB Cable from Board to PC, Kit Documents and Design Files CD |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Cypress |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (27-Jun-2018) |
| Application Sub Type | Expander |
|---|---|
| Silicon Core Number | CY8C9520, CY8C9540, CY8C9560 |
| Kit Contents | I2C Port Expander Demonstration Board, USB Cable from Board to PC, Kit Documents and Design Files CD |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .45 |
