Print Page
BD-BB-0508
Solderless Breadboard, 85mm Length, 55mm Width, 400 Tie Points, 2 Bus Strips, 1 Terminal Strip
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CYTRON |
|---|---|
| Manufacturer Part No | BD-BB-0508Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4871618 |
| Your Part Number | |
| Technical Datasheet |
233 In Stock
Need more?
233 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CYTRON |
|---|---|
| Manufacturer Part No | BD-BB-0508Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4871618 |
| Technical Datasheet | |
| Breadboard Type | Solderless Breadboard |
| Total Number of Tie Points | 400Tie Points |
| No. of Distribution Strips / Buses | 2Bus Strips |
| No. of Terminal Strips | 1 Terminal Strip |
| Board Dimensions (L x W) - Imperial | 3.35" x 2.17" |
| Board Dimensions (L x W) - Metric | 85mm x 55mm |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Breadboard Type | Solderless Breadboard |
|---|---|
| No. of Distribution Strips / Buses | 2Bus Strips |
| Board Dimensions (L x W) - Imperial | 3.35" x 2.17" |
| SVHC | No SVHC (05-Nov-2025) |
| Total Number of Tie Points | 400Tie Points |
|---|---|
| No. of Terminal Strips | 1 Terminal Strip |
| Board Dimensions (L x W) - Metric | 85mm x 55mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85340090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
