
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM51.660 |
Product Information
Product Overview
MAKER-NANO-RP2040 is a maker nano kit. The Maker Nano RP2040 is a compact yet powerful microcontroller designed for advanced projects. Featuring the RP2040 MCU from Raspberry Pi, it offers enhanced performance with dual-core Arm Cortex-M0+ processors, 264KB RAM, and 2MB Flash memory. With an Arduino Nano form factor, it's compatible with most Nano daughter boards and breadboard-friendly for custom circuits. Program it using Arduino IDE, CircuitPython, or MicroPython and enjoy onboard features like LEDs, a buzzer, and Maker Ports for versatile connectivity.
- Power input voltage (Vin) range from 7 to 30V DC
- DC +5V maximum current (including onboard usage) is 100mA
- DC +3V3 maximum current (including onboard usage) is 50mA
- Powerful processor: RP2040 MCU with dual-core Arm Cortex-M0+ for advanced projects
- 14 GPIO status indicator LEDs, 2 RGB LEDs, and 1 piezo buzzer
- 16MHz clock speed
Contents
Maker nano board RP2040, 2x grove to JST-SH (Qwiic / STEMMA QT) cable.
Technical Specifications
Raspberry Pi
ARM
RP2040
Arduino Nano Boards
-
Cortex-M0+
Maker Nano Board RP2040, 2x Grove to JST-SH (Qwiic / STEMMA QT) Cable
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
