Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYTRON
Manufacturer Part NoMAKER-NANOCopy
Manufacturer Standard Lead Time4 weeks
Order Code4871664
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM44.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM44.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-NANOCopy
Manufacturer Standard Lead Time4 weeks
Order Code4871664
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Family NameAVR Atmega
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberAtmega328p
Kit ContentsMaker Nano Board Atmega328p
For Use WithArduino Nano Boards
SVHCNo SVHC (05-Nov-2025)
Product Overview
MAKER-NANO is an Atmega328p maker nano board.
- Power input voltage (Vin) range from 7 to 30V DC
- DC +5V maximum current (including onboard usage) is 100mA
- DC +3V3 maximum current (including onboard usage) is 50mA
- 32kB flash memory
- 2kB SRAM
- 1kB EEPROM/data flash
- 16MHz clock speed
Technical Specifications
Silicon Manufacturer
Microchip
Core Architecture
AVR
Silicon Core Number
Atmega328p
For Use With
Arduino Nano Boards
Silicon Family Name
AVR Atmega
Core Sub-Architecture
-
Kit Contents
Maker Nano Board Atmega328p
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
