Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEFENDER SECURITY |
|---|---|
| Manufacturer Part No | GM300Copy |
| Order Code | 4330067 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DEFENDER SECURITY |
|---|---|
| Manufacturer Part No | GM300Copy |
| Order Code | 4330067 |
| Technical Datasheet | |
| Image Sensor Size | 1/3 " |
| Resolution | 420TVL |
| Supply Voltage | 12VDC |
| Illumination Min | 0.1lx |
| Lens Style | 3.7mm |
| Product Range | - |
Alternatives for GM300
1 Product Found
Product Overview
- Very high image quality
- Low light sensitivity (0.1 lux)
- 3.7mm lens as standard
- Electronic auto iris
- Power supply required
Technical Specifications
| Image Sensor Size | 1/3 " |
|---|---|
| Supply Voltage | 12VDC |
| Lens Style | 3.7mm |
| Resolution | 420TVL |
|---|---|
| Illumination Min | 0.1lx |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85258019 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
