Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTA DESIGN |
|---|---|
| Manufacturer Part No | 31105372Copy |
| Order Code | 1494641 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DELTA DESIGN |
|---|---|
| Manufacturer Part No | 31105372Copy |
| Order Code | 1494641 |
| Technical Datasheet | |
| Module Lens Colour | Red |
| Supply Voltage VAC | 230VAC |
| Supply Voltage VDC | - |
| Visual Signal Type | Single Flash |
| Lens Diameter | 76mm |
| Product Range | - |
| IP / NEMA Rating | IP65 |
| Power Rating | 5W |
| External Height | 95mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The 31105372 is a multi-voltage Xenon Beacon with red lens.
- Low current consumption
- Supplied with 500mm flying leads
- Compact and bright 360° Visibility
Applications
Automation & Process Control, Signalling
Technical Specifications
| Module Lens Colour | Red |
|---|---|
| Supply Voltage VDC | - |
| Lens Diameter | 76mm |
| IP / NEMA Rating | IP65 |
| External Height | 95mm |
| Operating Temperature Max | 50°C |
| Supply Voltage VAC | 230VAC |
|---|---|
| Visual Signal Type | Single Flash |
| Product Range | - |
| Power Rating | 5W |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85311030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .142 |
