Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No41106202
Order Code1466233
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC100V
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter76mm
Product Range-
IP / NEMA RatingIP67
Power Rating2W
External Height95mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
76mm
IP / NEMA Rating
IP67
External Height
95mm
Operating Temperature Max
55°C
Supply Voltage VAC
100V
Visual Signal Type
Flashing
Product Range
-
Power Rating
2W
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15