Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA DESIGN
Manufacturer Part NoDIS5211
Order Code1842425
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part NoDIS5211
Order Code1842425
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC275VAC
Supply Voltage VDC-
Visual Signal TypeFlashing, Steady
Lens Diameter115mm
Product RangeTUK SGACK902S Keystone Coupler
IP / NEMA Rating-
Power Rating-
External Height56mm
Operating Temperature Min-
Operating Temperature Max-
Product Overview
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
-
Lens Diameter
115mm
IP / NEMA Rating
-
External Height
56mm
Operating Temperature Max
-
Supply Voltage VAC
275VAC
Visual Signal Type
Flashing, Steady
Product Range
TUK SGACK902S Keystone Coupler
Power Rating
-
Operating Temperature Min
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0725