
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM355.640 |
| 5+ | RM341.060 |
| 10+ | RM335.200 |
| 50+ | RM329.330 |
Product Information
Product Overview
PMR-24V320W1AT is a PMH panel mount power supply. It obtains shock and vibration certification IEC 60068-2. The product is designed in a 30mm low profile and comes with a universal AC input voltage ranging from 90V AC to 264V AC. This is made for installation in limited spaces. Its built-in active PFC circuit provides high power factor values and conforms to harmonic current emission standards IEC/EN 61000-3-2, class A and class D. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building automation, household appliance.
- Rated output voltage is 24V, rated output current is 13.4A, output power is 320.4W (max)
- Typical efficiency at 100% load is 91% (230V AC)
- Single phase, terminal block connector type
- No load power consumption is less than 0.5W
- Low profile design is 30mm height
- Household appliance approvals according to IEC/EN 60335-1, IEC/EN 61558-1 and IEC/EN 61558-2-16
- Built-in active PFC and conforms to harmonic current IEC/EN 61000-3-2, Class A and Class D
- Operating temperature range from -30°C to +70°C (-40°C cold start)
- Dimension (L x W x D) is 8.46 x 4.53 x 1.18inch (214.88mm x 115.06mm x 29.97mm)
Technical Specifications
ITE & Household
321.6W
13.4A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1Outputs
24V
-
-
-
90V AC to 264V AC
PMR Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
