Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDENWIRE
Manufacturer Part No292003
Order Code7244599
Technical Datasheet
Size (mm)3mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter3mm
Fastener MaterialStainless Steel
Wire Diameter3mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Size (mm)
3mm
Thread Size - Metric
-
External Diameter
3mm
Wire Diameter
3mm
SVHC
No SVHC (17-Dec-2014)
Thread Size - Imperial
-
Body Length
-
Fastener Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181590
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012